USD
Favorite

Photo Not Available
PR9SG4333A00-IMR6B 15V 65W AC/DC External Desktop (Class II) Adapter Cord Input
Price & Procurement
35 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.48000 $22.48
5 22.13600 $110.68
10 21.79000 $217.90
25 20.75240 $518.81
50 20.06040 $1,003.02
100 18.67700 $1,867.70
250 18.40028 $4,600.07
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

PR9SG4333A00-IMR6B

Datasheet
Digi-Key Part Number 1939-1935-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number PR9SG4333A00-IMR6B
Copy  
Description AC/DC DESKTOP ADAPTER 15V 65W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

15V 65W AC/DC External Desktop (Class II) Adapter Cord Input

Copy  
Customer Reference
Documents & Media
Datasheets PR9SG4333A00-IMR6B Spec
Other Related Documents Cleaning & Sterilization Instructions
Featured Product LPS Power Supplies
62368-1 Certified Power Supplies and Adapters
Online Catalog PR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96600-65VV.V-P2 (IP68)
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord
Voltage - Input 90 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 4.33A
Power (Watts) 65W
No Load Power Consumption 150mW (Max)
Polarization -
Applications ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -20°C ~ 40°C
Output Connector Stripped, Tinned Wire Leads
Cord Length 23.6" (0.60m)
Input Connector Wire Leads
Size / Dimension 4.52" L x 2.25" W x 1.54" H (114.8mm x 57.1mm x 39.0mm)
Approval Agency CB, CE, cETLus, EAC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number 60601-1-11; 60601-1-2; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20
Other Names 1939-1935