Price & Procurement
34 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 26.32000 $26.32
5 25.92000 $129.60
10 25.51500 $255.15
25 24.30000 $607.50
50 23.49000 $1,174.50
100 21.87000 $2,187.00
250 21.54600 $5,386.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

PR91X1200T00-IMR6B

Datasheet
Digi-Key Part Number 1939-1927-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number PR91X1200T00-IMR6B
Copy  
Description AC/DC DESKTOP ADAPTER 54V 65W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

54V 65W AC/DC External Desktop (Class II) Adapter Cord Input

Copy  
Customer Reference
Documents & Media
Datasheets PR91X1200T00-IMR6B Spec
Other Related Documents Cleaning & Sterilization Instructions
Environmental Information Globtek REACH 219
REACH 219 Cert
Featured Product LPS Power Supplies
62368-1 Certified Power Supplies and Adapters
Manuals T00 User Guide
Online Catalog PR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96600-65VV.V-P2 (IP68)
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord
Voltage - Input 90 ~ 264 VAC
Voltage - Output 54V
Current - Output (Max) 1.2A
Power (Watts) 65W
No Load Power Consumption 150mW (Max)
Polarization Either
Applications ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length 59" (1.50m)
Input Connector Wire Leads
Features Ruggedized, IP68 - Dust Tight, Waterproof
Size / Dimension 4.52" L x 2.25" W x 1.54" H (114.8mm x 57.1mm x 39.0mm)
Approval Agency CB, CE, cETLus, EAC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Part Number PR91X1200
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 20
Other Names 1939-1927