Price & Procurement
40 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 24.57000 $24.57
5 24.19200 $120.96
10 23.81400 $238.14
25 22.68000 $567.00
50 21.92400 $1,096.20
100 20.41200 $2,041.20
250 20.10960 $5,027.40
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

PR91G4333CCP-IMR6B

Datasheet
Digi-Key Part Number 1939-1924-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number PR91G4333CCP-IMR6B
Copy  
Description AC/DC DESKTOP ADAPTER 15V 65W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

15V 65W AC/DC External Desktop (Class II) Adapter Cord Input

Copy  
Customer Reference
Documents & Media
Datasheets PR91G4333CCP-IMR6B Spec
Other Related Documents Cleaning & Sterilization Instructions
Environmental Information Globtek REACH 219
REACH 219 Cert
Featured Product LPS Power Supplies
62368-1 Certified Power Supplies and Adapters
Online Catalog PR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96600-65VV.V-P2 (IP68)
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord
Voltage - Input 90 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 4.33A
Power (Watts) 65W
No Load Power Consumption 150mW (Max)
Polarization Positive Center
Applications ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 47.2" (1.20m)
Input Connector Wire Leads
Features Ruggedized, IP68 - Dust Tight, Waterproof
Size / Dimension 4.52" L x 2.25" W x 1.54" H (114.8mm x 57.1mm x 39.0mm)
Approval Agency CB, CE, cETLus, EAC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Part Number PR91G4333
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 20
Other Names 1939-1924