USD
Favorite

Photo Not Available
GTM96700-B6524S-F(R) Open Frame AC DC Converters 1 Output 24V 2.708A 100 ~ 240 VAC Input
Price & Procurement
90 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.50000 $23.50
5 22.81000 $114.05
10 22.11800 $221.18
25 21.42720 $535.68
50 20.73600 $1,036.80
100 20.04480 $2,004.48
250 19.35360 $4,838.40
500 19.00800 $9,504.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

GTM96700-B6524S-F(R)

Datasheet
Digi-Key Part Number 1939-GTM96700-B6524S-F(R)-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number GTM96700-B6524S-F(R)
Copy  
Description AC/DC CONVERTER 24V 65W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Open Frame AC DC Converters 1 Output 24V 2.708A 100 ~ 240 VAC Input

Copy  
Customer Reference
Documents & Media
Datasheets GTM96700-B6524S-F(R) Spec
Other Related Documents Cleaning & Sterilization Instructions
Online Catalog GTM
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96700-BWWVV-F
Packaging Bulk 
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2.708A
Power (Watts) 65W
Applications ITE (Commercial), Medical
Voltage - Isolation 4kV
Efficiency 87%
Operating Temperature -10°C ~ 50°C
Features -
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.5mm)
Approval Agency CB, CE, EAC, ETL, S-Mark, UkrSEPRO, VCCI
Standard Number 60601-1; 60950-1
Minimum Load Required No
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

MLX3410070M7MLX3(R)

MOLEX HOUSING 09-93-0300 WITH TE

GlobTek, Inc.

$5.40000 Details

C810070M6MLX5HW(R)

CBL ASSY RECT 2P SKT-IEC320 0.2'

GlobTek, Inc.

$4.05000 Details

C810070M6MLX5(R)

MOLEX HOUSING 3.96MM PITCH 6 CIR

GlobTek, Inc.

$4.05000 Details
Additional Resources
Standard Package 90
Other Names 1939-GTM96700-B6524S-F(R)