USD
Favorite

Photo Not Available
GTM96700-B6218-F(R) Open Frame AC DC Converters 1 Output 18V 3.44A 90 ~ 264 VAC Input
Price & Procurement
66 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.90000 $19.90
5 19.31600 $96.58
10 18.73200 $187.32
25 18.14600 $453.65
50 17.56080 $878.04
100 16.97540 $1,697.54
250 16.39008 $4,097.52
500 16.09740 $8,048.70
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

GTM96700-B6218-F(R)

Datasheet
Digi-Key Part Number 1939-1707-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GTM96700-B6218-F(R)
Copy  
Description AC/DC CONVERTER 18V 62W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Open Frame AC DC Converters 1 Output 18V 3.44A 90 ~ 264 VAC Input

Copy  
Customer Reference
Documents & Media
Datasheets GTM96700-B6218-F(R) Spec
Other Related Documents Cleaning & Sterilization Instructions
Featured Product 62368-1 Certified Power Supplies and Adapters
Online Catalog GTM
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 18V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3.44A
Power (Watts) 62W
Applications ITE (Commercial), Medical
Voltage - Isolation 4kV
Efficiency 89%
Operating Temperature -10°C ~ 50°C
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.5mm)
Approval Agency CB, CE, EAC
Standard Number 60601-1-11; 60601-1-2; 60950-1; 62368-1
Minimum Load Required No
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

0022012047

CONN HOUSING 4POS .100 W/RAMP

Molex

$0.18000 Details
Additional Resources
Standard Package 72
Other Names 1939-1707