Price & Procurement
19 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 71.28000 $71.28
5 69.12000 $345.60
10 66.96000 $669.60
25 64.80000 $1,620.00
50 62.64000 $3,132.00
100 60.48000 $6,048.00
250 59.40000 $14,850.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

GTM962250P22518A-F

Datasheet
Digi-Key Part Number 1939-GTM962250P22518A-F-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number GTM962250P22518A-F
Copy  
Description AC/DC CONVERTER 18V 225W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Open Frame AC DC Converters 1 Output 18V 12.5A 85 ~ 264 VAC Input

Copy  
Customer Reference
Documents & Media
Datasheets GTM962250P22518A-F Spec
Other Related Documents Cleaning & Sterilization Instructions
Online Catalog GTM
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM962250PWWWVVX-XF
Packaging Bulk 
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 18V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 12.5A
Power (Watts) 225W
Applications Household Appliances, ITE (Commercial), Medical
Voltage - Isolation 4kV
Efficiency 95%
Operating Temperature -25°C ~ 80°C (With Derating)
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm)
Approval Agency CB, CE, cETLus, EAC, UkrSEPRO, VCCI
Standard Number 60335-1; 60601-1; 60950-1; 62368-1
Minimum Load Required No
Base Part Number GTM962250
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

C1410070M6VAR2(R)

VAR-2 JST VAR-2 PITCH 0.312" (7.

GlobTek, Inc.

$4.59000 Details

C810070M6VAR2(R)

VAR-2 JST VAR-2 PITCH 0.312" (7.

GlobTek, Inc.

$4.05000 Details
Additional Resources
Standard Package 20
Other Names 1939-GTM962250P22518A-F