GTM962250P22512FR6 Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 69.12000 $69.12
5 68.04000 $340.20
10 64.80000 $648.00
25 60.48000 $1,512.00
50 59.40000 $2,970.00
100 57.45600 $5,745.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

GTM962250P22512FR6

Datasheet
Digi-Key Part Number 1939-GTM962250P22512FR6-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number GTM962250P22512FR6
Copy  
Description 225W, 12.0V @ 18.75A, OPEN FRAME
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input

Copy  
Customer Reference
Documents & Media
Datasheets GTM962250P22512FR6 Datasheet
Environmental Information Globtek REACH 219
REACH 219 Cert
Online Catalog GTM
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM962250PWWWVVX-XF
Packaging Bulk 
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Power (Watts) 140W (225W Forced Air)
Applications Household Appliances, ITE (Commercial), Medical
Voltage - Isolation 4kV
Efficiency 95%
Operating Temperature -25°C ~ 80°C (With Derating)
Features Adjustable Output, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm)
Approval Agency CB, CE, cETLus, EAC, UkrSEPRO, VCCI
Standard Number 60335-1; 60601-1; 60950-1; 62368-1
Minimum Load Required -
Base Part Number GTM962250
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 20
Other Names 1939-GTM962250P22512FR6