Add To Favorites
Photo Not Available
GTM91128LI3C1000T00 Desktop, Wall Mount Battery Charger 12.6V 1A
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.21000 $43.21
5 42.86200 $214.31
10 42.52000 $425.20
25 41.14800 $1,028.70
50 39.77640 $1,988.82
100 38.40480 $3,840.48
250 37.03320 $9,258.30
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1704-ND
Copy   1939-1704-ND
Quantity Available 59
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTM91128LI3C1000T00

Copy   GTM91128LI3C1000T00
Description 12.6W 12.6V 1A WALL PLUG-IN+DESK
Copy   12.6W 12.6V 1A WALL PLUG-IN+DESK
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Desktop, Wall Mount Battery Charger 12.6V 1A

Copy   Desktop, Wall Mount Battery Charger 12.6V 1A
Documents & Media
Datasheets GTM91128LI3C1000T00 Spec
Online Catalog GTM9112
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Part Status Active
Type Desktop, Wall Mount
Battery Chemistry Lithium-Ion
Battery Cell Size -
Number of Cells 3
Voltage - Nominal 12.6V
Charge Current - Max 1A
Charge Time -
Voltage - Input 90 ~ 264VAC
Power - Max 12.6W
Size / Dimension 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)
Mounting Type Wall Mount
Termination Style Assorted Adapters
Features Interchangeable Blades
Operating Temperature 0°C ~ 35°C
Approvals CB, CE, cUL, cURus, EAC, GS, PSE, SIQ
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 1939-1704

00:20:40 5/27/2019