USD
Favorite

Photo Not Available
GTM91128LI1C1000XFX9 Wall Mount Battery Charger 4.2V 1A
Price & Procurement
55 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.62000 $29.62
5 29.38600 $146.93
10 29.15500 $291.55
25 28.69240 $717.31
50 27.76680 $1,388.34
100 26.84120 $2,684.12
250 25.91568 $6,478.92
500 24.99012 $12,495.06
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

GTM91128LI1C1000XFX9

Datasheet
Digi-Key Part Number 1939-1083-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GTM91128LI1C1000XFX9
Copy  
Description BATT CHARGER WALL MOUNT 4.2V 1A
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Wall Mount Battery Charger 4.2V 1A

Copy  
Documents & Media
Datasheets GTM91128LI1C1000XFX9 Spec
Online Catalog GTM9112
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM91128LIXCEL
Part Status Active
Type Wall Mount
Battery Chemistry Lithium-Ion
Battery Cell Size -
Number of Cells 1
Voltage - Nominal 4.2V
Charge Current - Max 1A
Charge Time -
Voltage - Input 90 ~ 264VAC
Power - Max 4.2W
Size / Dimension 4.63" L x 2.11" W x 1.44" H (117.53mm x 53.47mm x 36.60mm)
Mounting Type Wall Mount
Termination Style Assorted Adapters
Features Automatic Shut Off, LED Indicator
Operating Temperature 0°C ~ 35°C
Approval Agency CE, cURus, GOST, PSE, SIQ
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

GTM91128LI1C1000T00

BATT CHARGER WALL MOUNT 4.2V 1A

GlobTek, Inc.

$34.56000 Details

DFR0264

BATT CHRGR OPEN FRAME 3.7V 500MA

DFRobot

$4.95000 Details

DFR0208

BATT CHARGER OPEN FRAME 3.7V 1A

DFRobot

$12.12000 Details

ASL2112

BATT CHRGR OPEN FRAME 4.2V 500MA

TinyCircuits

$6.95000 Details

GTM91128LI3C1000XFX9

BATT CHARGER WALL MOUNT 12.6V 1A

GlobTek, Inc.

$29.62000 Details

WR9HE1000ALTW-F(R6B)

AC/DC WALL MNT ADPT 12V 12W

GlobTek, Inc.

$23.38000 Details
Additional Resources
Standard Package 1
Other Names 1939-1083