Add To Favorites
Photo Not Available
GTM91128LI1C1000T00 Wall Mount Battery Charger 4.2V 1A
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.56000 $34.56
5 34.29000 $171.45
10 34.02000 $340.20
25 33.48000 $837.00
50 32.40000 $1,620.00
100 31.32000 $3,132.00
250 30.24000 $7,560.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1082-ND
Copy   1939-1082-ND
Quantity Available 60
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTM91128LI1C1000T00

Copy   GTM91128LI1C1000T00
Description BATT CHARGER WALL MOUNT 4.2V 1A
Copy   BATT CHARGER WALL MOUNT 4.2V 1A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Wall Mount Battery Charger 4.2V 1A

Copy   Wall Mount Battery Charger 4.2V 1A
Documents & Media
Datasheets GTM91128LI1C1000T00 Spec
Online Catalog GTM9112
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM91128LIXCEL
Part Status Active
Type Wall Mount
Battery Chemistry Lithium-Ion
Battery Cell Size -
Number of Cells 1
Voltage - Nominal 4.2V
Charge Current - Max 1A
Charge Time -
Voltage - Input 90 ~ 264 VAC
Power - Max 4.2W
Size / Dimension 4.63" L x 2.11" W x 1.44" H (117.53mm x 53.47mm x 36.60mm)
Mounting Type Wall Mount
Termination Style Assorted Adapters
Features Automatic Shut Off, LED Indicator
Operating Temperature 0°C ~ 35°C
Approvals CE, cURus, GOST, SIQ
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • T-EJ2-95-S(R) - GlobTek, Inc. | 1939-1198-ND DigiKey Electronics
  • T-EJ2-95-S(R)
  • GlobTek, Inc.
  • ADPTR PLUG XCHNGBLE 1.7MMX4.0MM
  • Unit Price $1.50000
  • 1939-1198-ND
  • T-EJ1-95-S(R) - GlobTek, Inc. | 1939-1197-ND DigiKey Electronics
  • T-EJ1-95-S(R)
  • GlobTek, Inc.
  • ADPTR PLUG XCHNGBLE 0.7MMX2.35MM
  • Unit Price $1.27000
  • 1939-1197-ND
  • Photo Not Available
  • T-EJ3-95-S(R)
  • GlobTek, Inc.
  • ADPTR PLUG XCHNGBLE 1.7MMX4.75MM
  • Unit Price $1.47000
  • 1939-1199-ND
  • T-EJ4-95-S(R) - GlobTek, Inc. | 1939-1201-ND DigiKey Electronics
  • T-EJ4-95-S(R)
  • GlobTek, Inc.
  • ADPTR PLUG XCHNGBLE 3.3MMX5.5MM
  • Unit Price $2.13000
  • 1939-1201-ND
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1939-1082

01:04:32 5/27/2019