Add To Favorites
Photo Not Available
GTM91110P24048FSIM(R Open Frame AC DC Converter 1 Output 48V 5A 90 ~ 264 VAC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 83.33000 $83.33
5 80.76400 $403.82
10 78.20000 $782.00
25 75.63560 $1,890.89
50 73.07180 $3,653.59
100 70.50780 $7,050.78
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1080-ND
Copy   1939-1080-ND
Quantity Available 60
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTM91110P24048FSIM(R

Copy   GTM91110P24048FSIM(R
Description 240W, 48V 5A, OPEN FRAME/INTERNA
Copy   240W, 48V 5A, OPEN FRAME/INTERNA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Open Frame AC DC Converter 1 Output 48V 5A 90 ~ 264 VAC Input

Copy   Open Frame AC DC Converter 1 Output 48V    5A 90 ~ 264 VAC Input
Documents & Media
Datasheets GTM91110P24048FSIM(R Spec
Online Catalog GTM
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM91110P240VV-FA-S
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 240W
Applications ITE (Commercial), Medical
Voltage - Isolation 4kV
Efficiency 90%
Operating Temperature -10°C ~ 50°C (With Derating)
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm)
Minimum Load Required -
Approvals CB, CE, cETLus, FCC, GOST-R, SIQ, UkrSEPRO, VCCI
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1939-1080

02:35:57 7/21/2019