USD
Favorite

Photo Not Available
GTM91110P24024CAS(R) Enclosed AC DC Converters 1 Output 24V 8.33A 90 ~ 264 VAC Input
Price & Procurement
36 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 105.30000 $105.30
5 102.06000 $510.30
10 98.82000 $988.20
25 95.58000 $2,389.50
50 92.34000 $4,617.00
100 89.10000 $8,910.00
250 87.48000 $21,870.00
500 86.18400 $43,092.00

Submit a request for quotation on quantities greater than those displayed.

GTM91110P24024CAS(R)

Datasheet
Digi-Key Part Number 1939-1078-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GTM91110P24024CAS(R)
Copy  
Description 200W, 24V 8.33A, ENCLOSED-METAL,
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Enclosed AC DC Converters 1 Output 24V 8.33A 90 ~ 264 VAC Input

Copy  
Documents & Media
Datasheets GTM91110P24024CAS(R) Spec
Other Related Documents Cleaning & Sterilization Instructions
Online Catalog GTM
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM91110P240VV-CA-S
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 8.33A
Power (Watts) 200W
Applications ITE (Commercial), Medical
Voltage - Isolation 4kV
Efficiency 90%
Operating Temperature -10°C ~ 50°C (With Derating)
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.51" L x 3.45" W x 2.04" H (140.0mm x 87.6mm x 51.9mm)
Approval Agency CB, CE, cETLus, FCC, GOST-R, SIQ, UkrSEPRO, VCCI
Standard Number 60601-1-11; 60601-1-2; 60950-1
Minimum Load Required -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1939-1078