Add To Favorites
Photo Not Available
GTM91110P24024CAS(R) Enclosed AC DC Converter 1 Output 24V 8.33A 90 ~ 264 VAC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 83.33000 $83.33
5 80.76400 $403.82
10 78.20000 $782.00
25 75.63560 $1,890.89
50 73.07180 $3,653.59
100 70.50780 $7,050.78
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1078-ND
Copy   1939-1078-ND
Quantity Available 36
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTM91110P24024CAS(R)

Copy   GTM91110P24024CAS(R)
Description 200W, 24V 8.33A, ENCLOSED-METAL,
Copy   200W, 24V 8.33A, ENCLOSED-METAL,
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Enclosed AC DC Converter 1 Output 24V 8.33A 90 ~ 264 VAC Input

Copy   Enclosed AC DC Converter 1 Output 24V    8.33A 90 ~ 264 VAC Input
Documents & Media
Datasheets GTM91110P24024CAS(R) Spec
Online Catalog GTM
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM91110P240VV-CA-S
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 8.33A
Power (Watts) 200W
Applications ITE (Commercial), Medical
Voltage - Isolation 4kV
Efficiency 90%
Operating Temperature -10°C ~ 50°C (With Derating)
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.51" L x 3.45" W x 2.04" H (140.0mm x 87.6mm x 51.9mm)
Minimum Load Required -
Approvals CB, CE, cETLus, FCC, GOST-R, SIQ, UkrSEPRO, VCCI
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1939-1078

00:29:23 5/24/2019