GTM91110P24012FSIM(R Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Price & Procurement
25 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 134.63000 $134.63
5 130.48400 $652.42
10 126.34100 $1,263.41
25 122.19920 $3,054.98
50 118.05660 $5,902.83
100 113.91440 $11,391.44
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

GTM91110P24012FSIM(R

Datasheet
Digi-Key Part Number 1939-GTM91110P24012FSIM(R-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number GTM91110P24012FSIM(R
Copy  
Description AC/DC CONVERTER 12V 240W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input

Copy  
Customer Reference
Documents & Media
Datasheets GTM91110P24012FSIM(R Spec
Other Related Documents Cleaning & Sterilization Instructions
Environmental Information Globtek REACH 219
REACH 219 Cert
HTML Datasheet GTM91110P24012FSIM(R Spec
Online Catalog GTM
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM91110P240xx
Packaging Bulk 
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Power (Watts) 240W
Applications -
Voltage - Isolation 4kV
Efficiency 90%
Operating Temperature -10°C ~ 50°C (With Derating)
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm)
Approval Agency CE, cETLus, EAC, ETL, FCC, SIQ, UkrSEPRO, VCCI
Standard Number 60601-1-11; 60601-1-2
Minimum Load Required -
Base Part Number GTM91110
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1939-1077
1939-1077-ND
1939-GTM91110P24012FSIM(R