Add To Favorites
GTM91110P24012FSIM(R Open Frame AC DC Converter 1 Output 12V 20A 90 ~ 264 VAC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 83.33000 $83.33
5 80.76400 $403.82
10 78.20000 $782.00
25 75.63560 $1,890.89
50 73.07180 $3,653.59
100 70.50780 $7,050.78
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1077-ND
Copy   1939-1077-ND
Quantity Available 29
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTM91110P24012FSIM(R

Copy   GTM91110P24012FSIM(R
Description W, V A, OPEN FRAME/INTERNAL, KG,
Copy   W, V A, OPEN FRAME/INTERNAL, KG,
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Open Frame AC DC Converter 1 Output 12V 20A 90 ~ 264 VAC Input

Copy   Open Frame AC DC Converter 1 Output 12V    20A 90 ~ 264 VAC Input
Documents & Media
Datasheets GTM91110P24012FSIM(R Spec
Online Catalog GTM
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM91110P240xx
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 20A
Power (Watts) 240W
Applications -
Voltage - Isolation 4kV
Efficiency 90%
Operating Temperature -10°C ~ 50°C (With Derating)
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm)
Minimum Load Required -
Approvals -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1939-1077

10:47:23 7/20/2019