USD
Favorite

Photo Not Available
GTM91110P15024FSIM(R Open Frame AC DC Converters 1 Output 24V 6.25A 90 ~ 264 VAC Input
Price & Procurement
53 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 83.33000 $83.33
5 80.76400 $403.82
10 78.20000 $782.00
25 75.63560 $1,890.89
50 73.07180 $3,653.59
100 70.50780 $7,050.78
250 69.22584 $17,306.46
500 68.20028 $34,100.14
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

GTM91110P15024FSIM(R

Datasheet
Digi-Key Part Number 1939-GTM91110P15024FSIM(R-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GTM91110P15024FSIM(R
Copy  
Description AC/DC CONVERTER 24V 150W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Open Frame AC DC Converters 1 Output 24V 6.25A 90 ~ 264 VAC Input

Copy  
Customer Reference
Documents & Media
Datasheets GTM91110P15024FSIM(R Spec
Other Related Documents Cleaning & Sterilization Instructions
Online Catalog GTM
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM91110P150VV-F-S
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 6.25A
Power (Watts) 150W
Applications ITE (Commercial), Medical
Voltage - Isolation 4kV
Efficiency 90%
Operating Temperature -10°C ~ 50°C (With Derating)
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm)
Approval Agency CB, CE, cETLus, FCC, GOST-R, SIQ, UkrSEPRO, VCCI
Standard Number 60601-1-11; 60601-1-2; 60950-1
Minimum Load Required -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1939-1076
1939-1076-ND
1939-GTM91110P15024FSIM(R