USD
Favorite

Photo Not Available
GTM43007-C6024-FW(R) Open Frame AC DC Converters 1 Output 24V 2.5A 90 ~ 264 VAC Input
Price & Procurement
118 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.06000 $19.06
5 18.49800 $92.49
10 17.93700 $179.37
25 17.37600 $434.40
50 16.81560 $840.78
100 16.25510 $1,625.51
250 15.69456 $3,923.64
500 15.41430 $7,707.15
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

GTM43007-C6024-FW(R)

Datasheet
Digi-Key Part Number 1939-1074-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GTM43007-C6024-FW(R)
Copy  
Description 60W, 24V 2.5A, OPEN FRAME/INTERN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Open Frame AC DC Converters 1 Output 24V 2.5A 90 ~ 264 VAC Input

Copy  
Documents & Media
Datasheets GTM43007-C6024-FW(R) Spec
Featured Product IEC 60335-1 Certified Power Supplies
Online Catalog GTM
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM43007-CWWVV-FW
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2.5A
Power (Watts) 60W
Applications Household Appliances, ITE (Commercial), Medical
Voltage - Isolation 4kV
Efficiency 89%
Operating Temperature -10°C ~ 45°C
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 0.89" H (127.0mm x 76.2mm x 22.5mm)
Approval Agency CB, CE, cETLus, FCC, NEMKO, SEMKO, UkrSEPRO
Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Minimum Load Required -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1939-1074