USD
Favorite

Photo Not Available
GTM43007-C3005-FW(R) Open Frame AC DC Converters 1 Output 5V 6A 90 ~ 264 VAC Input
Price & Procurement
100 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.06000 $19.06
5 18.49800 $92.49
10 17.93700 $179.37
25 17.37600 $434.40
50 16.81560 $840.78
100 16.25510 $1,625.51
250 15.69456 $3,923.64
500 15.41430 $7,707.15
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

GTM43007-C3005-FW(R)

Datasheet
Digi-Key Part Number 1939-1072-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GTM43007-C3005-FW(R)
Copy  
Description 30W, 5V 6A, OPEN FRAME/INTERNAL,
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Open Frame AC DC Converters 1 Output 5V 6A 90 ~ 264 VAC Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM43007-CWWVV-FW
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 6A
Power (Watts) 30W
Applications Household Appliances, ITE (Commercial), Medical
Voltage - Isolation 4kV
Efficiency 89%
Operating Temperature -10°C ~ 45°C
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 2.00" W x 0.93" H (127.0mm x 50.8mm x 23.6mm)
Approval Agency CB, CE, cETLus, FCC, NEMKO, SEMKO, UkrSEPRO
Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Minimum Load Required -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1939-1072