Price & Procurement
89 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 15.57000 $15.57
5 15.35200 $76.76
10 15.12900 $151.29
25 14.23880 $355.97
50 13.79380 $689.69
100 13.34880 $1,334.88
250 12.90384 $3,225.96
500 12.45888 $6,229.44

Submit a request for quotation on quantities greater than those displayed.

GTM43007-B6048-FW(R)

Datasheet
Digi-Key Part Number 1939-1071-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number GTM43007-B6048-FW(R)
Copy  
Description AC/DC CONVERTER 48V 60W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM43007-BWWVV-FW
Packaging Bulk 
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Power (Watts) 60W
Applications Household Appliances, ITE (Commercial), Medical
Voltage - Isolation 4kV
Efficiency 89%
Operating Temperature -10°C ~ 45°C
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 0.89" H (101.6mm x 50.8mm x 22.5mm)
Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO
Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Minimum Load Required -
Base Part Number GTM43007
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1939-1071