Add To Favorites
GTM43007-B6015-FW(R) Open Frame AC DC Converter 1 Output 15V 4A 90 ~ 264 VAC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.96000 $19.96
5 19.39400 $96.97
10 18.83400 $188.34
25 18.27280 $456.82
50 17.71240 $885.62
100 17.15190 $1,715.19
250 16.59140 $4,147.85
500 16.31114 $8,155.57
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1066-ND
Copy   1939-1066-ND
Quantity Available 83
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTM43007-B6015-FW(R)

Copy   GTM43007-B6015-FW(R)
Description 60W, 15V 4A, OPEN FRAME/INTERNAL
Copy   60W, 15V 4A, OPEN FRAME/INTERNAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Open Frame AC DC Converter 1 Output 15V 4A 90 ~ 264 VAC Input

Copy   Open Frame AC DC Converter 1 Output 15V    4A 90 ~ 264 VAC Input
Documents & Media
Datasheets GTM43007-B6015-FW(R) Spec
Online Catalog GTM
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM43007-BWWVV-FW
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 4A
Power (Watts) 60W
Applications Household Appliances, ITE (Commercial), Medical
Voltage - Isolation 4kV
Efficiency 89%
Operating Temperature -10°C ~ 45°C
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 0.89" H (101.6mm x 50.8mm x 22.5mm)
Minimum Load Required -
Approvals CB, CE, cETLus, FCC, GOST-R, NEMKO, SEMKO, UkrSEPRO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1939-1066

06:58:29 5/23/2019