Add To Favorites
Photo Not Available
GTM43007-B4509-FW(R) Open Frame AC DC Converter 1 Output 9V 5A 90 ~ 264 VAC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.06000 $19.06
5 18.49800 $92.49
10 17.93700 $179.37
25 17.37600 $434.40
50 16.81560 $840.78
100 16.25510 $1,625.51
250 15.69456 $3,923.64
500 15.41430 $7,707.15
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1064-ND
Copy   1939-1064-ND
Quantity Available 88
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTM43007-B4509-FW(R)

Copy   GTM43007-B4509-FW(R)
Description 45W, 9V 5A, OPEN FRAME/INTERNAL,
Copy   45W, 9V 5A, OPEN FRAME/INTERNAL,
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Open Frame AC DC Converter 1 Output 9V 5A 90 ~ 264 VAC Input

Copy   Open Frame AC DC Converter 1 Output 9V    5A 90 ~ 264 VAC Input
Documents & Media
Datasheets GTM43007-B4509-FW(R) Spec
Online Catalog GTM
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM43007-BWWVV-FW
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 9V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 45W
Applications Household Appliances, ITE (Commercial), Medical
Voltage - Isolation 4kV
Efficiency 89%
Operating Temperature -10°C ~ 45°C
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 0.93" H (101.6mm x 50.8mm x 23.6mm)
Minimum Load Required -
Approvals CB, CE, cETLus, FCC, GOST-R, NEMKO, SEMKO, UkrSEPRO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1939-1064

00:25:04 5/27/2019