Add To Favorites
Photo Not Available
GTM43007-B4507.5-FWR Open Frame AC DC Converter 1 Output 7.5V 6A 90 ~ 264 VAC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.96000 $19.96
5 19.39400 $96.97
10 18.83400 $188.34
25 18.27280 $456.82
50 17.71240 $885.62
100 17.15190 $1,715.19
250 16.59140 $4,147.85
500 16.31114 $8,155.57
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1063-ND
Copy   1939-1063-ND
Quantity Available 90
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTM43007-B4507.5-FWR

Copy   GTM43007-B4507.5-FWR
Description 45W, 7.5V 6A, OPEN FRAME/INTERNA
Copy   45W, 7.5V 6A, OPEN FRAME/INTERNA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Open Frame AC DC Converter 1 Output 7.5V 6A 90 ~ 264 VAC Input

Copy   Open Frame AC DC Converter 1 Output 7.5V    6A 90 ~ 264 VAC Input
Documents & Media
Datasheets GTM43007-B4507.5-FWR Spec
Online Catalog GTM
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM43007-BWWVV-FW
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 7.5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 6A
Power (Watts) 45W
Applications Household Appliances, ITE (Commercial), Medical
Voltage - Isolation 4kV
Efficiency 89%
Operating Temperature -10°C ~ 45°C
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 0.93" H (101.6mm x 50.8mm x 23.6mm)
Minimum Load Required -
Approvals CB, CE, cETLus, FCC, GOST-R, NEMKO, SEMKO, UkrSEPRO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1939-1063

05:57:45 5/23/2019