GTM43007-B3006-FW(R) Open Frame AC DC Converters 1 Output 6V 90 ~ 264 VAC Input
Price & Procurement
54 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 17.82000 $17.82
5 17.29800 $86.49
10 16.77400 $167.74
25 16.25000 $406.25
50 15.72560 $786.28
100 15.20150 $1,520.15
250 14.67732 $3,669.33
500 14.41522 $7,207.61
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

GTM43007-B3006-FW(R)

Datasheet
Digi-Key Part Number 1939-1062-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number GTM43007-B3006-FW(R)
Copy  
Description AC/DC CONVERTER 6V 30W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Open Frame AC DC Converters 1 Output 6V 90 ~ 264 VAC Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM43007-BWWVV-FW
Packaging Bulk 
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 6V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Power (Watts) 30W
Applications Household Appliances, ITE (Commercial), Medical
Voltage - Isolation 4kV
Efficiency 89%
Operating Temperature -10°C ~ 45°C
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 0.93" H (101.6mm x 50.8mm x 23.6mm)
Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO
Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Minimum Load Required -
Base Part Number GTM43007
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

0022012047

CONN HOUSING 4POS .100 W/RAMP

Molex

$0.21000 Details

TIW 06-106

AC/DC CONVERTER 6V 6W

Traco Power

$42.47000 Details

GTM43007-A3006-FW(R)

AC/DC CONVERTER 6V 30W

GlobTek, Inc.

$36.72000 Details

0026604030

CONN HEADER VERT 3POS 3.96MM

Molex

$0.37000 Details

EPS-45-7.5-C

AC/DC CONVERTER 7.5V 41W

MEAN WELL USA Inc.

$21.69000 Details
Additional Resources
Standard Package 1
Other Names 1939-1062