USD

GTM43007-A6015-F(R) Open Frame AC DC Converters 1 Output 15V 4A 90 ~ 264 VAC Input
Price & Procurement
33 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 25.70000 $25.70
5 24.94800 $124.74
10 24.19200 $241.92
25 23.43600 $585.90
50 22.68000 $1,134.00
100 21.92400 $2,192.40
250 21.16800 $5,292.00
500 20.79000 $10,395.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

GTM43007-A6015-F(R)

Datasheet
Digi-Key Part Number 1939-1910-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number GTM43007-A6015-F(R)
Copy  
Description AC/DC CONVERTER 15V 60W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Open Frame AC DC Converters 1 Output 15V 4A 90 ~ 264 VAC Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM43007-A6015-F
Packaging Bulk 
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 4A
Power (Watts) 60W
Applications Household Appliances, ITE (Commercial), Medical
Voltage - Isolation 4kV
Efficiency 89%
Operating Temperature -10°C ~ 45°C
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.00" L x 2.00" W x 0.89" H (76.2mm x 50.8mm x 22.5mm)
Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO, VCCI
Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Minimum Load Required -
Base Part Number GTM43007
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 124
Other Names 1939-1910