USD

Price & Procurement
124 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 31.21000 $31.21
5 30.29400 $151.47
10 29.37600 $293.76
25 28.45800 $711.45
50 27.54000 $1,377.00
100 26.62200 $2,662.20
250 25.70400 $6,426.00
500 25.24500 $12,622.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

GTM43007-A6012-F(R)

Datasheet
Digi-Key Part Number 1939-1909-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number GTM43007-A6012-F(R)
Copy  
Description AC/DC CONVERTER 12V 60W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Open Frame AC DC Converters 1 Output 12V 5A 90 ~ 264 VAC Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM43007-A6012-F
Packaging Bulk 
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 60W
Applications Household Appliances, ITE (Commercial), Medical
Voltage - Isolation 4kV
Efficiency 89%
Operating Temperature -10°C ~ 45°C
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm)
Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO, VCCI
Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Minimum Load Required -
Base Part Number GTM43007
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 124
Other Names 1939-1909