USD
Favorite

GTM43007-A4512-FW(R) Open Frame AC DC Converters 1 Output 12V 3.75A 90 ~ 264 VAC Input
Price & Procurement
49 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.72000 $36.72
5 35.64000 $178.20
10 34.56000 $345.60
25 33.48000 $837.00
50 32.40000 $1,620.00
100 31.32000 $3,132.00
250 30.24000 $7,560.00
500 29.70000 $14,850.00

Submit a request for quotation on quantities greater than those displayed.

GTM43007-A4512-FW(R)

Datasheet
Digi-Key Part Number 1939-1053-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GTM43007-A4512-FW(R)
Copy  
Description 45W, 12V 3.75A, OPEN FRAME/INTER
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Open Frame AC DC Converters 1 Output 12V 3.75A 90 ~ 264 VAC Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM43007-AWWVV-FW
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3.75A
Power (Watts) 45W
Applications Household Appliances, ITE (Commercial), Medical
Voltage - Isolation 4kV
Efficiency 89%
Operating Temperature -10°C ~ 45°C
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm)
Approval Agency CB, CE, cETLus, FCC, GOST-R, NEMKO, SEMKO, UkrSEPRO
Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Minimum Load Required -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1939-1053