Price & Procurement
195 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 14.18000 $14.18
5 13.97200 $69.86
10 13.77000 $137.70
25 12.96000 $324.00
50 12.55500 $627.75
100 12.15000 $1,215.00
250 11.74500 $2,936.25
500 11.34000 $5,670.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

GTM410602524FWIM(RE)

Datasheet
Digi-Key Part Number 1939-GTM410602524FWIM(RE)-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number GTM410602524FWIM(RE)
Copy  
Description 25W, 24.0V @ 1.04A, OPEN FRAME/I
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Open Frame AC DC Converters 1 Output 24V 1.04A 100 ~ 240 VAC Input

Copy  
Customer Reference
Documents & Media
Datasheets GTM410602524FWIM(RE) Datasheet
Online Catalog GTM
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM41060-2524-FW
Packaging Bulk 
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.04A
Power (Watts) 25W
Applications ITE (Commercial), Medical
Efficiency 80%
Operating Temperature 0°C ~ 40°C
Features Adjustable Output
Mounting Type Chassis Mount
Size / Dimension 3.86" L x 1.97" W x 1.10" H (98.0mm x 50.0mm x 28.0mm)
Approval Agency CB, CE, cUR, cURus, FCC, GOST-R, NEMKO, UkrSEPRO, VCCI
Standard Number 60601-1; 60950-1
Minimum Load Required No
Base Part Number GTM410602524
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

0022012047

CONN HOUSING 4POS .100 W/RAMP

Molex

$0.20000 Details
Additional Resources
Standard Package 100
Other Names 1939-GTM410602524FWIM(RE)