USD

GT966007056-T3-APOE 56V Power Over Ethernet (POE) 2 Port Midspan Injector 10/100/1000 Mbps Data Rate
Price & Procurement
37 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 58.51000 $58.51
10 54.33500 $543.35
25 53.49880 $1,337.47
50 51.82700 $2,591.35
100 48.48340 $4,848.34
250 44.47096 $11,117.74
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

GT966007056-T3-APOE

Datasheet
Digi-Key Part Number 1939-1698-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number GT966007056-T3-APOE
Copy  
Description POE INJECTOR 56V 70W DESKTOP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

56V Power Over Ethernet (POE) 2 Port Midspan Injector 10/100/1000 Mbps Data Rate

Copy  
Customer Reference
Documents & Media
Datasheets GT966007056-T3-APOE Spec
Online Catalog GT
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Type Midspan Injector
Voltage - Input 90 ~ 264 VAC
Number of Ports 2
Voltage - Output 56V
Current - Output 1.25A
Power (Watts) - Per Port 70W
Compliance IEEE802.3af
Data Rate 10/100/1000 Mbps
Features OCP, OVP
Operating Temperature -10°C ~ 40°C
Efficiency Level VI
Mounting Type Desktop
Size / Dimension 6.50" L x 2.22" W x 1.28" H (165.0mm x 56.5mm x 32.5mm)
Approval Agency CB, CE, cETLus, EAC, ETL, S-Mark, UkrSEPRO, VCCI
Standard Number 60950-1
Note AC Power Cord Sold Separately
Input Connector IEC 320-C14
Output Connector RJ45 (Data, Power)
Base Part Number GT966007056
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

3021457F701(R)

CORD 18AWG 5-15P - 320-C13 7.05'

GlobTek, Inc.

$5.24000 Details

1191068F0701(R)

CORD 18AWG 5-15P - 320-C13 8.04'

GlobTek, Inc.

$7.02000 Details

3611048F2701(R)

CORD 14AWG NEMA 6-15P-IEC320 8.2

GlobTek, Inc.

$11.31000 Details

3611068F2701(R)

CORD 18AWG NEMA 6-15P-IEC320 8.2

GlobTek, Inc.

$7.96000 Details

11910510F0701-GYL(R)

CORD 16AWG NEMA 5-15P-IEC320 10'

GlobTek, Inc.

$10.21000 Details

1191068F07012(R)

CORD 18AWG 5-15P TO C13 8.04'

GlobTek, Inc.

$7.59000 Details
You May Also Be Interested In

GT966007056-T3-PPOE

POE INJECTOR 56V 70W DESKTOP

GlobTek, Inc.

$36.94000 Details
Additional Resources
Standard Package 20
Other Names 1939-1698