USD
Favorite

GT96180-1856T3-APOE 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Price & Procurement
12 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.91000 $35.91
10 33.07500 $330.75
25 31.18520 $779.63
50 30.24000 $1,512.00
100 28.35000 $2,835.00
250 25.98752 $6,496.88
500 25.13700 $12,568.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

GT96180-1856T3-APOE

Datasheet
Digi-Key Part Number 1939-1044-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number GT96180-1856T3-APOE
Copy  
Description POE INJECTOR 56V 18W DESKTOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate

Copy  
Customer Reference
Documents & Media
Datasheets GT96180-1856T3-APOE Spec
Featured Product 62368-1 Certified Power Supplies and Adapters
Online Catalog GT
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-96180-1856-T3-AP
Packaging Bulk 
Part Status Active
Type Midspan Injector
Voltage - Input 90 ~ 264 VAC
Number of Ports 1
Voltage - Output 56V
Current - Output 320mA
Power (Watts) - Per Port 18W
Compliance IEEE802.3af
Data Rate 10/100/1000 Mbps
Features OCP, OVP, SCP
Operating Temperature -10°C ~ 40°C
Efficiency Level VI
Mounting Type Desktop
Size / Dimension 4.21" L x 2.17" W x 1.41" H (107.0mm x 55.0mm x 35.7mm)
Approval Agency CB, CE, EAC, ETL, PSE, S-Mark, UkrSEPRO, VCCI
Standard Number 60335-1; 60950-1; 62368-1
Note -
Input Connector IEC 320-C14
Output Connector RJ45 (Data, Power)
Base Part Number GT96180
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

3021457F701(R)

CORD 18AWG 5-15P - 320-C13 7.05'

GlobTek, Inc.

$5.24000 Details

3021451F5701(R)

CORD 18AWG 5-15P - 320-C13 1.51'

GlobTek, Inc.

$2.65000 Details

3611048F2701(R)

CORD 14AWG NEMA 6-15P-IEC320 8.2

GlobTek, Inc.

$11.31000 Details

3011049F5701(R)

CORD 14AWG 5-15P - 320-C13 9.58'

GlobTek, Inc.

$11.05000 Details

3011041F0701(R)

CORD 14AWG NEMA 5-15P-IEC 320 1'

GlobTek, Inc.

$3.43000 Details

3011896F7701(R)

CORD 16AWG 5-15P - 320-C13 6.56'

GlobTek, Inc.

$11.76000 Details
You May Also Be Interested In

GT-96180-1856-T2APOE

POE INJECTOR 56V 18W DESKTOP

GlobTek, Inc.

$35.91000 Details
Additional Resources
Standard Package 1
Other Names 1939-1044