GT-96300-3656-T2APOE 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Price & Procurement
20 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 33.82000 $33.82
10 31.14700 $311.47
25 29.36720 $734.18
50 28.47740 $1,423.87
100 26.69760 $2,669.76
250 24.47280 $6,118.20
500 23.67188 $11,835.94
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

GT-96300-3656-T2APOE

Datasheet
Digi-Key Part Number 1939-GT-96300-3656-T2APOE-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number GT-96300-3656-T2APOE
Copy  
Description POE INJECTOR 56V 36W DESKTOP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate

Copy  
Customer Reference
Documents & Media
Datasheets GT-96300-3656-T2APOE Spec
Environmental Information Globtek REACH 219
REACH 219 Cert
Featured Product 62368-1 Certified Power Supplies and Adapters
Online Catalog GT
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-96300-3656-T2-AP
Packaging Bulk 
Part Status Active
Type Midspan Injector
Voltage - Input 90 ~ 264 VAC
Number of Ports 1
Voltage - Output 56V
Current - Output 640mA
Power (Watts) - Per Port 36W
Compliance IEEE802.3at
Data Rate 10/100/1000 Mbps
Features OCP, OVP, SCP
Operating Temperature -10°C ~ 40°C
Efficiency Level VI
Mounting Type Desktop
Size / Dimension 4.21" L x 2.17" W x 1.41" H (107.0mm x 55.0mm x 35.7mm)
Approval Agency CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UkrSEPRO, VCCI
Standard Number 60335-1; 60950-1; 62368-1
Note -
Input Connector IEC 320-C8
Output Connector RJ45 (Data, Power)
Base Part Number GT-96300
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product

4511116F703A(R)

CORD 18AWG NEMA 1-15P-IEC 320 6'

GlobTek, Inc.

$3.92000 Details
You May Also Be Interested In

POE-24IR-CI

POE INJECTOR 19.2W 24V DESKTOP

Laird Connectivity Inc.

$82.94000 Details

GT96300-3656-T3-APOE

POE INJECTOR 56V 36W DESKTOP

GlobTek, Inc.

$36.12000 Details

POE-48

POE INJECTOR 95W

American Electrical Inc.

$169.89000 Details

GT966007056-T3-APOE

POE INJECTOR 56V 70W DESKTOP

GlobTek, Inc.

$71.69000 Details
Additional Resources
Standard Package 1
Other Names 1939-1047
1939-1047-ND
1939-GT-96300-3656-T2APOE