USD
Favorite

Photo Not Available
GT-96300-3656-T2APOE 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Price & Procurement
42 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.83000 $32.83
10 30.24000 $302.40
25 28.51200 $712.80
50 27.64800 $1,382.40
100 25.92000 $2,592.00
250 23.76000 $5,940.00
500 22.98240 $11,491.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

GT-96300-3656-T2APOE

Datasheet
Digi-Key Part Number 1939-1047-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GT-96300-3656-T2APOE
Copy  
Description 36W, 56V 0.64A, DESKTOP/EXTERNAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate

Copy  
Documents & Media
Datasheets GT-96300-3656-T2APOE Spec
Online Catalog GT
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-96300-3656-T2-AP
Part Status Active
Type Midspan Injector
Voltage - Input 90 ~ 264 VAC
Number of Ports 1
Voltage - Output 56V
Current - Output 640mA
Power (Watts) - Per Port 36W
Compliance IEEE802.3at
Data Rate 10/100/1000 Mbps
Features OCP, OVP, SCP
Operating Temperature -10°C ~ 40°C
Efficiency Level VI
Mounting Type Desktop
Size / Dimension 4.21" L x 2.17" W x 1.41" H (107.0mm x 55.0mm x 35.7mm)
Approval Agency CB, CE, EAC, PSE, RCM, UkrSEPRO, VCCI
Standard Number 60335-1; 60950-1; 62368-1
Note -
Input Connector IEC 320-C8
Output Connector RJ45 (Data, Power)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

4511116F703A(R)

CORD 18AWG 1-15P - 320-C7 6' BLK

GlobTek, Inc.

$2.59000 Details
You May Also Be Interested In

GT-96300-3656-R2-AP

GT-96300-3656-R2-AP, 36W, 56V0.6

GlobTek, Inc.

$36.07000 Details

GT-96300-3656-R3A-AP

GT-96300-3656-R3A-AP, 36W, 56V0.

GlobTek, Inc.

$36.07000 Details

POE29U-1AT(PL)D-R

POE INJECTOR 30W 56V DESKTOP

Phihong USA

$30.28000 Details

POE36U-1AT

POE INJECTOR 33.6W 56V DESKTOP

Phihong USA

$45.96000 Details
Additional Resources
Standard Package 1
Other Names 1939-1047