USD
Favorite

Price & Procurement
42 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.85000 $30.85
5 30.37800 $151.89
10 29.90400 $299.04
25 28.47960 $711.99
50 27.53020 $1,376.51
100 25.63160 $2,563.16
250 25.25192 $6,312.98
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

GT-96300-3656-R3A-AP

Datasheet
Digi-Key Part Number 1939-1905-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GT-96300-3656-R3A-AP
Copy  
Description GT-96300-3656-R3A-AP, 36W, 56V0.
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate

Copy  
Documents & Media
Datasheets GT-96300-3656-R3A-AP Spec
Online Catalog GT
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-96300-3656-R3A-AP
Part Status Active
Type Midspan Injector
Voltage - Input 90 ~ 264 VAC
Number of Ports 1
Voltage - Output 56V
Current - Output 640mA
Power (Watts) - Per Port 36W
Compliance IEEE802.3at
Data Rate 10/100/1000 Mbps
Features OCP, OVP, SCP
Operating Temperature -10°C ~ 40°C
Efficiency Level VI
Mounting Type Wall Mount
Size / Dimension 4.09" L x 2.13" W x 1.58" H (104.0mm x 54.0mm x 40.2mm)
Note -
Input Connector IEC 320-C6 (Power), RJ45 (Data)
Output Connector RJ45 (Data, Power)
Approvals CB, CE, EAC, PSE, UKRSepro, VCCI
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

GT96300-3656-T3-APOE

36W, 56V 0.64A, DESKTOP/EXTERNAL

GlobTek, Inc.

$28.08000 Details

POE16R-1AFG

POE INJECTOR 15.4W 56V WALL

Phihong USA

$20.95000 Details

NPOE-30W-1G

GIGABIT POE+ MIDSPAN ACTIVE INJE

Tripp Lite

$46.30000 Details
Additional Resources
Standard Package 48
Other Names 1939-1905