USD
Favorite

Photo Not Available
GT-96300-3656-R2-AP 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Price & Procurement
46 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.07000 $36.07
10 33.22600 $332.26
25 31.32760 $783.19
50 30.37820 $1,518.91
100 28.47960 $2,847.96
250 26.10632 $6,526.58
500 25.25192 $12,625.96
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

GT-96300-3656-R2-AP

Datasheet
Digi-Key Part Number 1939-1904-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number GT-96300-3656-R2-AP
Copy  
Description POE INJECTOR 56V 36W WALL MOUNT
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate

Copy  
Customer Reference
Documents & Media
Datasheets GT-96300-3656-R2-AP Spec
Featured Product 62368-1 Certified Power Supplies and Adapters
Online Catalog GT
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-96300-3656-R2-AP
Packaging Bulk 
Part Status Active
Type Midspan Injector
Voltage - Input 90 ~ 264 VAC
Number of Ports 1
Voltage - Output 56V
Current - Output 640mA
Power (Watts) - Per Port 36W
Compliance IEEE802.3at
Data Rate 10/100/1000 Mbps
Features OCP, OVP, SCP
Operating Temperature -10°C ~ 40°C
Efficiency Level VI
Mounting Type Wall Mount
Size / Dimension 4.09" L x 2.13" W x 1.58" H (104.0mm x 54.0mm x 40.2mm)
Approval Agency CB, CCC, CE, EAC, ETL, PSE, S-Mark, UKRSepro, VCCI
Standard Number 60335-1; 60950-1; 62368-1
Note -
Input Connector IEC 320-C8 (Power), RJ45 (Data)
Output Connector RJ45 (Data, Power)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

4511116F703A(R)

CORD 18AWG NEMA 1-15P-IEC 320 6'

GlobTek, Inc.

$3.05000 Details

2074112M703A(R)

CORD 18AWG CEE 7/16-IEC320 6.56'

GlobTek, Inc.

$3.35000 Details

5014112M703A(R)

CORD 18AWG AS3112-IEC 320 6.56'

GlobTek, Inc.

$4.54000 Details

R-NA-2(R)

CHANGEABLE BLADE T2-NA FOR ADAPT

GlobTek, Inc.

$1.59000 Details

R-EU-2(R)

HYBRID R PLUGS EUROPE CLASS II

GlobTek, Inc.

$1.82000 Details

451J3401M8703D(R)

CORD 18AWG JIS8303-IEC 320C7 6'

GlobTek, Inc.

$3.29000 Details
You May Also Be Interested In

GT-96180-1856R2APOE

POE INJECTOR 56V 18W WALL MOUNT

GlobTek, Inc.

$30.60000 Details

Q-KIT(R)

INPUT PLUG FOR WALL ADAPTER BLK

GlobTek, Inc.

$4.86000 Details

GT-96180-1856R3APOE

POE INJECTOR 56V 18W WALL MOUNT

GlobTek, Inc.

$30.64000 Details
Additional Resources
Standard Package 48
Other Names 1939-1904