USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.73000 $28.73
10 26.46000 $264.60
25 24.94800 $623.70
50 24.19200 $1,209.60
100 22.68000 $2,268.00
250 20.79000 $5,197.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

GT-96300-3648-T3-PP

Datasheet
Digi-Key Part Number 1939-1046-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number GT-96300-3648-T3-PP
Copy  
Description POE INJECTOR 48V 36W DESKTOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate

Copy  
Customer Reference
Documents & Media
Datasheets GT-96300-3648-T3-PP Spec
Featured Product 62368-1 Certified Power Supplies and Adapters
Online Catalog GT
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-96300-36VV-T3-PP
Packaging Bulk 
Part Status Active
Type Midspan Injector
Voltage - Input 90 ~ 264 VAC
Number of Ports 1
Voltage - Output 48V
Current - Output 750mA
Power (Watts) - Per Port 36W
Compliance IEEE802.3af
Data Rate 10/100/1000 Mbps
Features OCP, OVP, SCP
Operating Temperature -10°C ~ 40°C
Efficiency Level VI
Mounting Type Desktop
Size / Dimension 4.21" L x 1.57" W x 1.41" H (107.0mm x 40.0mm x 35.7mm)
Approval Agency CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UkrSEPRO, VCCI
Standard Number 60335-1; 60950-1; 62368-1
Note -
Input Connector IEC 320-C14
Output Connector RJ45 (Data, Power)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

3021451F5701(R)

CORD 18AWG 5-15P - 320-C13 1.51'

GlobTek, Inc.

$2.65000 Details

3021457F701(R)

CORD 18AWG 5-15P - 320-C13 7.05'

GlobTek, Inc.

$5.24000 Details

3611048F2701(R)

CORD 14AWG NEMA 6-15P-IEC320 8.2

GlobTek, Inc.

$11.31000 Details

3011049F5701(R)

CORD 14AWG 5-15P - 320-C13 9.58'

GlobTek, Inc.

$11.05000 Details

3011041F0701(R)

CORD 14AWG NEMA 5-15P-IEC 320 1'

GlobTek, Inc.

$3.43000 Details

3611068F2701(R)

CORD 18AWG NEMA 6-15P-IEC320 8.2

GlobTek, Inc.

$7.96000 Details
You May Also Be Interested In

POE-48I

POE INJECTOR 24W 48V DESKTOP

Laird Connectivity Inc.

$32.97000 Details

09489323757010

RJ45 - M12 X-CODE CABLE ASSY 1M

HARTING

$43.29000 Details

GT-96300-3648-T2-PP

POE INJECTOR 48V 36W DESKTOP

GlobTek, Inc.

$28.73000 Details

TP-POE-HP-48G-RC

48V 50W HIGH POWER GIGABIT PASSI

Tycon Systems Inc.

$72.84000 Details

TP-POE-24-12W

24V 12W 10/100MB PASSIVE POE POW

Tycon Systems Inc.

$21.51000 Details
Additional Resources
Standard Package 1
Other Names 1939-1046