USD
Favorite

Photo Not Available
GT-96180-1856R3APOE 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Price & Procurement
48 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.64000 $30.64
10 28.21800 $282.18
25 26.60520 $665.13
50 25.79900 $1,289.95
100 24.18660 $2,418.66
250 22.17104 $5,542.76
500 21.44546 $10,722.73
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

GT-96180-1856R3APOE

Datasheet
Digi-Key Part Number 1939-1903-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GT-96180-1856R3APOE
Copy  
Description GT-96180-1856-R3A-AP, 18W, 56V0.
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate

Copy  
Customer Reference
Documents & Media
Datasheets GT-96180-1856R3APOE Spec
Featured Product 62368-1 Certified Power Supplies and Adapters
Online Catalog GT
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-96180-1856-R3A-AP
Part Status Active
Type Midspan Injector
Voltage - Input 90 ~ 264 VAC
Number of Ports 1
Voltage - Output 56V
Current - Output 320mA
Power (Watts) - Per Port 18W
Compliance IEEE802.3af
Data Rate 10/100/1000 Mbps
Features OCP, OVP, SCP
Operating Temperature -10°C ~ 40°C
Efficiency Level VI
Mounting Type Wall Mount
Size / Dimension 4.09" L x 2.13" W x 1.58" H (104.0mm x 54.0mm x 40.2mm)
Approval Agency CB, CE, EAC, ETL, PSE, S-Mark, UKRSepro, VCCI
Standard Number 60335-1; 60950-1; 62368-1
Note -
Input Connector IEC 320-C6 (Power), RJ45 (Data)
Output Connector RJ45 (Data, Power)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

7051456F0712(R)

CRD 18AWG IEC320-C14 - IEC320 6'

GlobTek, Inc.

$5.00000 Details

R-NA-3(R)

CHANGEABLE BLADE T3-NA FOR ADAPT

GlobTek, Inc.

$1.86000 Details

23144262M0712(R)

PWRCORDSCHUKO PLUG+H05VV-F 3X75M

GlobTek, Inc.

$5.24000 Details

R-EU-3(R)

CHANGEABLE BLADE T3-EU FOR ADAPT

GlobTek, Inc.

$2.15000 Details

23214262M0712(R)

SWISS DETACHABLE CORDSET

GlobTek, Inc.

$5.40000 Details

3021066F712(R)

CORD 18AWG NEMA 5-15P - C5 6.17'

GlobTek, Inc.

$4.40000 Details
Additional Resources
Standard Package 48
Other Names 1939-1903