USD
Favorite

Photo Not Available
GT-96180-1856R2APOE 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Price & Procurement
48 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.60000 $30.60
10 28.18000 $281.80
25 26.56960 $664.24
50 25.76440 $1,288.22
100 24.15420 $2,415.42
250 22.14136 $5,535.34
500 21.41672 $10,708.36
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

GT-96180-1856R2APOE

Datasheet
Digi-Key Part Number 1939-1902-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GT-96180-1856R2APOE
Copy  
Description GT-96180-1856-R2-AP, 18W, 56V0.3
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate

Copy  
Documents & Media
Datasheets GT-96180-1856R2APOE Spec
Featured Product 62368-1 Certified Power Supplies and Adapters
Online Catalog GT
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-96180-1856-R2-AP
Part Status Active
Type Midspan Injector
Voltage - Input 90 ~ 264 VAC
Number of Ports 1
Voltage - Output 56V
Current - Output 320mA
Power (Watts) - Per Port 18W
Compliance IEEE802.3af
Data Rate 10/100/1000 Mbps
Features OCP, OVP, SCP
Operating Temperature -10°C ~ 40°C
Efficiency Level VI
Mounting Type Wall Mount
Size / Dimension 4.09" L x 2.13" W x 1.58" H (104.0mm x 54.0mm x 40.2mm)
Approval Agency CB, CCC, CE, EAC, ETL, PSE, S-Mark, UKRSepro, VCCI
Standard Number 60335-1; 60601-1-11; 60950-1; 62368-1
Note -
Input Connector IEC 320-C8 (Power), RJ45 (Data)
Output Connector RJ45 (Data, Power)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

4511116F703A(R)

CORD 18AWG 1-15P - 320-C7 6' BLK

GlobTek, Inc.

$2.59000 Details

2074112M703A(R)

EURO CRDST;CEE7/16;2M HO3VVH2F2X

GlobTek, Inc.

$3.13000 Details

R-NA-2(R)

CHANGEABLE BLADE T2-NA FOR ADAPT

GlobTek, Inc.

$1.59000 Details

5014112M703A(R)

AUSTRALIAN CORDSET AS3112 TO IEC

GlobTek, Inc.

$4.27000 Details

R-EU-2(R)

HYBRID R PLUGS EUROPE CLASS II

GlobTek, Inc.

$1.95000 Details

451J3401M8703D(R)

JAPAN DETACHABLE CORDSET

GlobTek, Inc.

$2.97000 Details
Additional Resources
Standard Package 48
Other Names 1939-1902