USD

Price & Procurement
46 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 17.28000 $17.28
10 16.41600 $164.16
25 15.76800 $394.20
50 15.12000 $756.00
100 13.82400 $1,382.40
250 12.96000 $3,240.00
500 11.88000 $5,940.00
1,000 11.49120 $11,491.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

GT-96180-1819-T2-PP

Datasheet
Digi-Key Part Number 1939-1035-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number GT-96180-1819-T2-PP
Copy  
Description POE INJECTOR 19V 18W DESKTOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

19V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate

Copy  
Customer Reference
Documents & Media
Datasheets GT-96180-1819-T2-PP Spec
Featured Product 62368-1 Certified Power Supplies and Adapters
Online Catalog GT
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-96180-18VV-T2-PP
Packaging Bulk 
Part Status Active
Type Passive Injector
Voltage - Input 90 ~ 264 VAC
Number of Ports 1
Voltage - Output 19V
Current - Output 950mA
Power (Watts) - Per Port 18W
Compliance -
Data Rate 10/100/1000 Mbps
Features OCP, OVP, SCP
Operating Temperature -10°C ~ 40°C
Efficiency Level VI
Mounting Type Desktop
Size / Dimension 4.21" L x 2.17" W x 1.41" H (107.0mm x 55.0mm x 35.7mm)
Approval Agency CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UkrSEPRO, VCCI
Standard Number 60335-1; 60950-1; 62368-1
Note -
Input Connector IEC 320-C8
Output Connector RJ45 (Data, Power)
Base Part Number GT-96180
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

4511116F703A(R)

CORD 18AWG NEMA 1-15P-IEC 320 6'

GlobTek, Inc.

$3.05000 Details
Additional Resources
Standard Package 1
Other Names 1939-1035