Add To Favorites
Photo Not Available
GT-96180-1818-T3-PP 18V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.19000 $28.19
5 27.77800 $138.89
10 27.36500 $273.65
25 26.12520 $653.13
50 25.29820 $1,264.91
100 23.64480 $2,364.48
250 23.31408 $5,828.52
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1034-ND
Copy   1939-1034-ND
Quantity Available 48
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GT-96180-1818-T3-PP

Copy   GT-96180-1818-T3-PP
Description 18W, 18V 1A, DESKTOP/EXTERNAL, K
Copy   18W, 18V 1A, DESKTOP/EXTERNAL, K
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

18V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate

Copy   18V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Documents & Media
Datasheets GT-96180-1818-T3-PP Spec
Online Catalog GT
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-96180-WWVV-T3-PP
Part Status Active
Type Midspan Injector
Voltage - Input 90 ~ 264 VAC
Number of Ports 1
Voltage - Output 18V
Current - Output 1A
Power (Watts) - Per Port 18W
Compliance IEEE802.3af
Data Rate 10/100/1000 Mbps
Features OCP, OVP, SCP
Operating Temperature -10°C ~ 40°C
Efficiency Level VI
Mounting Type Desktop
Size / Dimension 4.21" L x 2.17" W x 1.41" H (107.0mm x 55.0mm x 35.7mm)
Note -
Input Connector IEC 320-C14
Output Connector RJ45 (Data, Power)
Approvals CB, CE, cETLus, PSE, Semko, UkrSEPRO, VCCI
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 3021451F5701(R) - GlobTek, Inc. | 1939-1013-ND DigiKey Electronics
  • 3021451F5701(R)
  • GlobTek, Inc.
  • CORD 18AWG 5-15P - 320-C13 1.51'
  • Unit Price $2.40000
  • 1939-1013-ND
  • 3611048F2701(R) - GlobTek, Inc. | 1939-1020-ND DigiKey Electronics
  • 3611048F2701(R)
  • GlobTek, Inc.
  • CORD 14AWG 6-15P - 320-C13 8.2'
  • Unit Price $8.87000
  • 1939-1020-ND
  • Photo Not Available
  • 3021457F701(R)
  • GlobTek, Inc.
  • CORD 18AWG 5-15P - 320-C13 7.05'
  • Unit Price $4.54000
  • 1939-1014-ND
  • 3011049F5701(R) - GlobTek, Inc. | 1939-1008-ND DigiKey Electronics
  • 3011049F5701(R)
  • GlobTek, Inc.
  • CORD 14AWG 5-15P - 320-C13 9.58'
  • Unit Price $10.36000
  • 1939-1008-ND
Additional Resources
Standard Package ? 1
Other Names 1939-1034

18:04:18 5/23/2019