Add To Favorites
Photo Not Available
GT-96180-1818-T2-PP 18V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.87000 $26.87
5 26.45600 $132.28
10 26.04200 $260.42
25 24.80240 $620.06
50 23.97540 $1,198.77
100 22.32200 $2,232.20
250 21.99128 $5,497.82
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1033-ND
Copy   1939-1033-ND
Quantity Available 47
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GT-96180-1818-T2-PP

Copy   GT-96180-1818-T2-PP
Description 18W, 18V 1A, DESKTOP/EXTERNAL, K
Copy   18W, 18V 1A, DESKTOP/EXTERNAL, K
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

18V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate

Copy   18V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Documents & Media
Datasheets GT-96180-1818-T2-PP Spec
Online Catalog GT
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-96180-18VV-T2-PP
Part Status Active
Type Midspan Injector
Voltage - Input 90 ~ 264 VAC
Number of Ports 1
Voltage - Output 18V
Current - Output 1A
Power (Watts) - Per Port 18W
Compliance IEEE802.3af
Data Rate 10/100/1000 Mbps
Features OCP, OVP, SCP
Operating Temperature -10°C ~ 40°C
Efficiency Level VI
Mounting Type Desktop
Size / Dimension 4.21" L x 2.17" W x 1.41" H (107.0mm x 55.0mm x 35.7mm)
Note -
Input Connector IEC 320-C8
Output Connector RJ45 (Data, Power)
Approvals CB, CE, cETLus, EAC, PSE, RCM, Semko, UkrSEPRO, VCCI
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 4511116F703A(R)
  • GlobTek, Inc.
  • CORD 18AWG 1-15P - 320-C7 6' BLK
  • Unit Price $2.59000
  • 1939-1027-ND
Additional Resources
Standard Package ? 1
Other Names 1939-1033

00:09:27 5/25/2019