G8014272M5701(R) 8.20' (2.50m) Power Cord Black AFSNIT 107-2-D1 To IEC 320-C13 H05VV-F
Price & Procurement
390 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 8.67000 $8.67
10 7.80200 $78.02
25 7.35000 $183.75
50 7.16140 $358.07
100 6.97300 $697.30
250 6.21920 $1,554.80
500 5.84226 $2,921.13
1,000 5.16380 $5,163.80
2,500 4.89996 $12,249.90
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

G8014272M5701(R)

Datasheet
Digi-Key Part Number 1939-1697-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number G8014272M5701(R)
Copy  
Description CORD 17AWG AFSNIT-IEC320 8.2'
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8.20' (2.50m) Power Cord Black AFSNIT 107-2-D1 To IEC 320-C13 H05VV-F

Copy  
Customer Reference
Documents & Media
Datasheets G8014272M5701(R) Drawing
Environmental Information Globtek REACH 219
REACH 219 Cert
Online Catalog Power Cords
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector AFSNIT 107-2-D1
2nd Connector IEC 320-C13
Number of Conductors 3
Cord Type H05VV-F
Wire Gauge 17 AWG
Shielding Unshielded
Length 8.20' (2.50m)
Approval Agency Marking CE, DEMKO
Approved Countries Denmark, Europe
Color Black
Voltage Rating 250V
Current Rating (Amps) 10A
Operating Temperature 70°C
Features -
Base Part Number G8014272
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

TR9CE5000YL4-N(R6B)

AC/DC DESKTOP ADAPTER 12V 60W

GlobTek, Inc.

$22.55044 Details
You May Also Be Interested In

6023602M57032(R)

CORD 17AWG GB1002-96-IEC320 8.2'

GlobTek, Inc.

$11.33000 Details

399012-01

CORD GB2099 TO IEC 320-C13 5.90'

Qualtek

$7.96000 Details
Additional Resources
Standard Package 100
Other Names 1939-1697