Price & Procurement
487 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 20.88000 $20.88
10 18.84800 $188.48
25 18.05760 $451.44
50 16.92900 $846.45
100 16.36470 $1,636.47
250 15.46184 $3,865.46
500 15.01038 $7,505.19
1,000 14.67180 $14,671.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

70335148F07032(R)

Datasheet
Digi-Key Part Number 1939-1682-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number 70335148F07032(R)
Copy  
Description CORD 14/16AWG IEC 320-IEC320 8'
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8.00' (2.44m) Power Cord Black IEC 320-C20 To IEC 320-C19 H05VV-F, SJT

Copy  
Customer Reference
Documents & Media
Datasheets 70335148F07032(R) Drawing
Environmental Information Globtek REACH 219
REACH 219 Cert
Online Catalog Power Cords
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector IEC 320-C20
2nd Connector IEC 320-C19
Number of Conductors 3
Cord Type H05VV-F, SJT
Wire Gauge 14 AWG, 16 AWG
Shielding Unshielded
Length 8.00' (2.44m)
Approval Agency Marking CSA, UL, VDE
Approved Countries Canada, Germany, United States
Color Black
Voltage Rating 125V, 250V
Current Rating (Amps) 15A
Operating Temperature -
Features -
Base Part Number 70335148
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 50
Other Names 01TA0000003DJBT
1939-1682