6104282M57032(R) 8.20' (2.50m) Power Cord Black BS1363A To IEC 320-C19 H05VV-F
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 12.26000 $12.26
10 10.86700 $108.67
25 10.44880 $261.22
50 10.03100 $501.55
100 9.47380 $947.38
250 8.63784 $2,159.46
500 8.08056 $4,040.28
1,000 7.41182 $7,411.82
2,500 7.24464 $18,111.60

Submit a request for quotation on quantities greater than those displayed.

6104282M57032(R)

Datasheet
Digi-Key Part Number 1939-6104282M57032(R)-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number 6104282M57032(R)
Copy  
Description UK BS1363A PLUG (TYPE G), ALSO A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8.20' (2.50m) Power Cord Black BS1363A To IEC 320-C19 H05VV-F

Copy  
Customer Reference
Documents & Media
Datasheets 6104282M57032(R) Datasheet
Environmental Information Globtek REACH 219
REACH 219 Cert
Online Catalog Interchangeable Blades and Clips
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector BS1363A
2nd Connector IEC 320-C19
Number of Conductors 3
Cord Type H05VV-F
Wire Gauge 1.5 AWG
Shielding Unshielded
Length 8.20' (2.50m)
Approval Agency Marking CCC, CEBEC, D-Mark, ENEC, FIMKO, Gulf Conformity, IMQ, KEMA, NEMKO, OVE, SEMKO, VDE
Approved Countries Out of Bounds
Color Black
Voltage Rating 250V
Current Rating (Amps) 13A
Operating Temperature 70°C
Features -
Base Part Number 6104282
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

370025-01

UK POWER CORD, 10A 250V, BS 1363

Qualtek

$9.24000 Details
Additional Resources
Standard Package 100
Other Names 1939-6104282M57032(R)