6023602M57032(R) 8.20' (2.50m) Power Cord Black GB1002-96 To IEC 320-C19 RVV 300/500
Price & Procurement
467 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 11.33000 $11.33
10 10.04600 $100.46
25 9.65920 $241.48
50 9.27280 $463.64
100 8.75770 $875.77
250 7.98496 $1,996.24
500 7.46982 $3,734.91
1,000 6.85163 $6,851.63
2,500 6.69708 $16,742.70
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

6023602M57032(R)

Datasheet
Digi-Key Part Number 1939-6023602M57032(R)-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number 6023602M57032(R)
Copy  
Description CORD 17AWG GB1002-96-IEC320 8.2'
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8.20' (2.50m) Power Cord Black GB1002-96 To IEC 320-C19 RVV 300/500

Copy  
Customer Reference
Documents & Media
Datasheets 6023602M57032(R) Spec
Environmental Information Globtek REACH 219
REACH 219 Cert
Online Catalog Power Cords
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector GB1002-96
2nd Connector IEC 320-C19
Number of Conductors 3
Cord Type RVV 300/500
Wire Gauge 17 AWG
Shielding Unshielded
Length 8.20' (2.50m)
Approval Agency Marking CCC
Approved Countries China
Color Black
Voltage Rating 250V
Current Rating (Amps) 10A
Operating Temperature 70°C
Features -
Base Part Number 6023602
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

G8014272M5701(R)

CORD 17AWG AFSNIT-IEC320 8.2'

GlobTek, Inc.

$8.67000 Details

6009.5195

CORD 14AWG 5-15P - 320-C19 8.2'

Schurter Inc.

$18.83000 Details
Additional Resources
Standard Package 100
Other Names 1939-6023602M57032(R)