Price & Procurement
427 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 7.91000 $7.91
10 7.14800 $71.48
25 6.75280 $168.82
50 6.58800 $329.40
100 6.25860 $625.86
250 5.59980 $1,399.95
500 5.27040 $2,635.20
1,000 4.61160 $4,611.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

6023602M5701(R)

Datasheet
Digi-Key Part Number 1939-1671-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number 6023602M5701(R)
Copy  
Description CORD 17AWG GR2099-IEC 320 8.2'
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8.20' (2.50m) Power Cord Black GR2099, Right Angle To IEC 320-C13 RVV 300/500

Copy  
Customer Reference
Documents & Media
Datasheets 6023602M5701(R) Drawing
Environmental Information Globtek REACH 219
REACH 219 Cert
Online Catalog Power Cords
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector GR2099, Right Angle
2nd Connector IEC 320-C13
Number of Conductors 3
Cord Type RVV 300/500
Wire Gauge 17 AWG
Shielding Unshielded
Length 8.20' (2.50m)
Approval Agency Marking CCC
Approved Countries China
Color Black
Voltage Rating 250V
Current Rating (Amps) 10A
Operating Temperature 60°C
Features -
Base Part Number 6023602
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

TR9CE2000MLXG-N(R6B)

AC/DC DESKTOP ADAPTER 12V 24W

GlobTek, Inc.

$15.02000 Details
You May Also Be Interested In

AC-C13 CN

CORD GB2099 TO IEC 320-C13 6'

CUI Devices

$5.05000 Details

399012-01

CORD GB2099 TO IEC 320-C13 5.90'

Qualtek

$7.96000 Details

399013-01

CORD 18AWG IEC 320-C13 8.20' BLK

Qualtek

$9.76000 Details

399014-01

CORD GB2099 TO IEC 320-C5 6' BLK

Qualtek

$7.62000 Details

6051.2032

CORD GB2099 TO IEC 320-C13 6.56'

Schurter Inc.

$10.42000 Details
Additional Resources
Standard Package 50
Other Names 01T30000002P72R
1939-1671