6023592M5712(R) 8.20' (2.50m) Power Cord Black GR2099 To IEC 320-C5 RVV 300/500
Price & Procurement
380 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 7.52000 $7.52
10 6.79600 $67.96
25 6.42080 $160.52
50 6.26400 $313.20
100 5.95080 $595.08
250 5.32440 $1,331.10
500 5.01120 $2,505.60
1,000 4.38480 $4,384.80
2,500 4.16556 $10,413.90
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

6023592M5712(R)

Datasheet
Digi-Key Part Number 1939-1670-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number 6023592M5712(R)
Copy  
Description CORD 18AWG GR2099-IEC320C5 8.2'
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8.20' (2.50m) Power Cord Black GR2099 To IEC 320-C5 RVV 300/500

Copy  
Customer Reference
Documents & Media
Datasheets 6023592M5712(R) Drawing
Environmental Information Globtek REACH 219
REACH 219 Cert
PCN Design/Specification Current rating chg 22/JUN/2018
Online Catalog Power Cords
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector GR2099
2nd Connector IEC 320-C5
Number of Conductors 3
Cord Type RVV 300/500
Wire Gauge 18 AWG
Shielding Unshielded
Length 8.20' (2.50m)
Approval Agency Marking CCC
Approved Countries China
Color Black
Voltage Rating 250V
Current Rating (Amps) 2.5A
Operating Temperature 60°C
Features -
Base Part Number 6023592
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

GT-96300-3656-R3A-AP

POE INJECTOR 56V 36W WALL MOUNT

GlobTek, Inc.

$36.07000 Details

RR9LI2500ML4CIMR6B

AC/DC DESKTOP ADAPTER 24V 65W

GlobTek, Inc.

$21.92400 Details
You May Also Be Interested In

399012-01

CORD GB2099 TO IEC 320-C13 5.90'

Qualtek

$7.96000 Details
Additional Resources
Standard Package 50
Other Names 01T30000003DFCX
1939-1670