451G1116F703A(R) 6.00' (1.83m) Power Cord Black NEMA 1-15P To IEC 320-C7 H03VVH2-F
Price & Procurement
461 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 3.56000 $3.56
10 3.23600 $32.36
25 3.06520 $76.63
50 2.99380 $149.69
100 2.85120 $285.12
250 2.49480 $623.70
500 2.42352 $1,211.76
1,000 2.06712 $2,067.12
2,500 1.92456 $4,811.40
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

451G1116F703A(R)

Datasheet
Digi-Key Part Number 1939-451G1116F703A(R)-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number 451G1116F703A(R)
Copy  
Description CORD 18AWG NEMA 1-15P-IEC 320 6'
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6.00' (1.83m) Power Cord Black NEMA 1-15P To IEC 320-C7 H03VVH2-F

Copy  
Customer Reference
Documents & Media
Datasheets 451G1116F703A(R) Spec
Environmental Information Globtek REACH 219
REACH 219 Cert
PCN Design/Specification Current rating chg 22/JUN/2018
Online Catalog Power Cords
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector NEMA 1-15P
2nd Connector IEC 320-C7
Number of Conductors 2
Cord Type H03VVH2-F
Wire Gauge 18 AWG
Shielding Unshielded
Length 6.00' (1.83m)
Approval Agency Marking G-MARK
Approved Countries Gulf States
Color Black
Voltage Rating 250V
Current Rating (Amps) 2A
Operating Temperature 70°C
Features -
Base Part Number 451G1116
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
For Use With

TR9KR2100LNP-R-MED(R

UNIV-IEC601 SPS;OP:28VDC,2.1A CL

GlobTek, Inc.

$21.06000 Details
You May Also Be Interested In

658

AC/DC DESKTOP ADAPTER 5V 50W

Adafruit Industries LLC

$29.95000 Details

4511116F703A(R)

CORD 18AWG NEMA 1-15P-IEC 320 6'

GlobTek, Inc.

$3.43000 Details

1381075

CONN FERRULE DIN TWO X 20AWG GRY

American Electrical Inc.

$0.16000 Details

1381010

CONN FERRULE DIN TWO X 18AWG RED

American Electrical Inc.

$0.19000 Details

AK672M/2-5

CABLE MINI USB 5PIN 5M 2.0 VERS

Assmann WSW Components

$4.74000 Details

6-1415073-1

RELAY GEN PURPOSE SPDT 16A 230V

TE Connectivity Potter & Brumfield Relays

$17.88000 Details
Additional Resources
Standard Package 200
Other Names 1939-451G1116F703A(R)