377C4272M5701(R) 8.20' (2.50m) Power Cord Black ISL 377C To IEC 320-C13 H05VV-F
Price & Procurement
96 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 8.17000 $8.17
10 7.35500 $73.55
25 6.92880 $173.22
50 6.75100 $337.55
100 6.57340 $657.34
250 5.86280 $1,465.70
500 5.50746 $2,753.73
1,000 4.86788 $4,867.88
2,500 4.61916 $11,547.90
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

377C4272M5701(R)

Datasheet
Digi-Key Part Number 1939-1653-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number 377C4272M5701(R)
Copy  
Description CORD 17AWG ISL 377C-IEC 320 8.2'
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8.20' (2.50m) Power Cord Black ISL 377C To IEC 320-C13 H05VV-F

Copy  
Customer Reference
Documents & Media
Datasheets 377C4272M5701(R) Drawing
Environmental Information Globtek REACH 219
REACH 219 Cert
Online Catalog Power Cords
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector ISL 377C
2nd Connector IEC 320-C13
Number of Conductors 3
Cord Type H05VV-F
Wire Gauge 17 AWG
Shielding Unshielded
Length 8.20' (2.50m)
Approval Agency Marking CSA, SII, UL
Approved Countries Canada, Israel, United States
Color Black
Voltage Rating 250V
Current Rating (Amps) 10A
Operating Temperature 70°C
Features -
Base Part Number 377C4272
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

TR9CE2000MLXG-N(R6B)

AC/DC DESKTOP ADAPTER 12V 24W

GlobTek, Inc.

$15.02000 Details

TR9CE5000YL4-N(R6B)

AC/DC DESKTOP ADAPTER 12V 60W

GlobTek, Inc.

$22.55044 Details
Additional Resources
Standard Package 80
Other Names 01TA0000005Y5AQ
1939-1653