Price & Procurement
440 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 8.37000 $8.37
10 7.53400 $75.34
25 7.09720 $177.43
50 6.91520 $345.76
100 6.73330 $673.33
250 6.00536 $1,501.34
500 5.64138 $2,820.69
1,000 4.98625 $4,986.25
2,500 4.73148 $11,828.70
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

377C4262M0712(R)

Datasheet
Digi-Key Part Number 1939-1897-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number 377C4262M0712(R)
Copy  
Description CORD 18AWG ISL 377C-IEC320 6.73'
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6.73' (2.05m) Power Cord Black ISL 377C To IEC 320-C5 H05VV-F

Copy  
Customer Reference
Documents & Media
Datasheets 377C4262M0712(R) Drawing
Environmental Information Globtek REACH 219
REACH 219 Cert
PCN Design/Specification Current rating chg 22/JUN/2018
Online Catalog Power Cords
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector ISL 377C
2nd Connector IEC 320-C5
Number of Conductors 3
Cord Type H05VV-F
Wire Gauge 18 AWG
Shielding Unshielded
Length 6.73' (2.05m)
Approval Agency Marking CSA, SII, UL
Approved Countries Canada, Israel, United States
Color Black
Voltage Rating 250V
Current Rating (Amps) 2.5A
Operating Temperature 70°C
Features -
Base Part Number 377C4262
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

GT-96300-3656-R3A-AP

POE INJECTOR 56V 36W WALL MOUNT

GlobTek, Inc.

$36.07000 Details

GT-96180-1856R3APOE

POE INJECTOR 56V 18W WALL MOUNT

GlobTek, Inc.

$33.28000 Details

RR9LI2500ML4CIMR6B

AC/DC DESKTOP ADAPTER 24V 65W

GlobTek, Inc.

$21.92400 Details
Additional Resources
Standard Package 100
Other Names 1939-1897