Price & Procurement
482 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 20.88000 $20.88
10 18.28300 $182.83
25 17.49320 $437.33
50 16.92900 $846.45
100 16.36470 $1,636.47
250 15.46184 $3,865.46
500 15.01038 $7,505.19
1,000 14.67180 $14,671.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

37512312F7032L(R)

Datasheet
Digi-Key Part Number 1939-1652-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number 37512312F7032L(R)
Copy  
Description CORD 14AWG NEMA 5-20P-IEC320 12'
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12.00' (3.66m) Power Cord Black NEMA 5-20P, Right Angle To IEC 320-C19, Right Angle SJTW

Copy  
Customer Reference
Documents & Media
Datasheets 37512312F7032L(R) Drawing
Environmental Information Globtek REACH 219
REACH 219 Cert
Online Catalog Power Cords
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector NEMA 5-20P, Right Angle
2nd Connector IEC 320-C19, Right Angle
Number of Conductors 3
Cord Type SJTW
Wire Gauge 14 AWG
Shielding Unshielded
Length 12.00' (3.66m)
Approval Agency Marking CSA, UL
Approved Countries Canada, United States
Color Black
Voltage Rating 125V
Current Rating (Amps) 16A
Operating Temperature 105°C
Features -
Base Part Number 37512312
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

233106-06

CORD 12AWG 5-20P TO C19 RA 10'

Qualtek

$19.60000 Details

3021239F07032L(R)

CORD 14AWG NEMA 5-15P-IEC 320 9'

GlobTek, Inc.

$14.26000 Details
Additional Resources
Standard Package 100
Other Names 01T30000002P5XL
1939-1652