Photo Not Available
3191368F7032(R) 8.01' (2.44m) Power Cord Black NEMA L5-20P To IEC 320-C19 SJT
Available To Order
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
500 14.96728 $7,483.64

Submit a request for quotation on quantities greater than those displayed.

3191368F7032(R)

Datasheet
Digi-Key Part Number 1939-3191368F7032(R)-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number 3191368F7032(R)
Copy  
Description CORD NEMA L5-20P-IEC320 8.01'
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8.01' (2.44m) Power Cord Black NEMA L5-20P To IEC 320-C19 SJT

Copy  
Customer Reference
Documents & Media
Datasheets 3191368F7032(R)
Environmental Information Globtek REACH 219
REACH 219 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector NEMA L5-20P
2nd Connector IEC 320-C19
Number of Conductors 3
Cord Type SJT
Wire Gauge 12 AWG
Shielding Unshielded
Length 8.01' (2.44m)
Approval Agency Marking CSA, UL
Approved Countries Canada, United States
Color Black
Voltage Rating 125V
Current Rating (Amps) 20A
Operating Temperature 60°C
Features -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 100
Other Names 1939-3191368F7032(R)